EGP1030J103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP1030J103

DigiKey Part Number
5082-EGP1030J103-ND
Manufacturer
Manufacturer Product Number
EGP1030J103
Description
THERMISTOR, GLASS PROBE, 10K OHM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Cylindrical Probe, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EI Sensor Technologies
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-50°C ~ 300°C
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Free Hanging
Package / Case
Cylindrical Probe, Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.06000kr.13.06
5kr.11.59600kr.57.98
10kr.11.05900kr.110.59
25kr.10.40880kr.260.22
50kr.9.96860kr.498.43
100kr.9.56350kr.956.35
500kr.8.74932kr.4,374.66
1.000kr.8.44634kr.8,446.34
5.000kr.7.83636kr.39,181.80
Manufacturers Standard Package
Unit Price without VAT:kr.13.06000
Unit Price with VAT:kr.16.32500