
EGP0530J103 | |
---|---|
DigiKey Part Number | 5082-EGP0530J103-ND |
Manufacturer | |
Manufacturer Product Number | EGP0530J103 |
Description | THERMISTOR, GLASS PROBE, 10K OHM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylindrical Probe, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Glass |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.84000 | kr.11.84 |
5 | kr.10.48400 | kr.52.42 |
10 | kr.9.98400 | kr.99.84 |
25 | kr.9.39520 | kr.234.88 |
50 | kr.8.99080 | kr.449.54 |
100 | kr.8.62080 | kr.862.08 |
500 | kr.7.87788 | kr.3,938.94 |
1.000 | kr.7.60134 | kr.7,601.34 |
5.000 | kr.7.04466 | kr.35,223.30 |
Unit Price without VAT: | kr.11.84000 |
---|---|
Unit Price with VAT: | kr.14.80000 |