Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-P27BN-156.250 | |
|---|---|
DigiKey Part Number | ECX-P27BN-156.250-ND |
Manufacturer | |
Manufacturer Product Number | ECX-P27BN-156.250 |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-P27BN-156.250 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530EA156M250DG | Skyworks Solutions Inc. | 0 | 530EA156M250DG-ND | kr.80.94020 | Direct |
| 531EA156M250DG | Skyworks Solutions Inc. | 0 | 531EA156M250DG-ND | kr.73.95220 | Direct |
| P222-156.25M | Connor Winfield | 0 | CW617-ND | kr.107.28280 | Direct |
| 637P15623I2T | CTS-Frequency Controls | 0 | 637P15623I2T-ND | kr.20.14934 | Parametric Equivalent |
| SIT9120AI-1D3-25E156.250000 | SiTime | 0 | 1473-SIT9120AI-1D3-25E156.250000-ND | kr.52.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.37.90100 | kr.379.01 |
| Unit Price without VAT: | kr.37.90100 |
|---|---|
| Unit Price with VAT: | kr.47.37625 |





