637P15623I2T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.15122
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.15122
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.33710
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.33710
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.8.99148
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.8.99148
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: kr.5.08100
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.4.10000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.3.94000
Datasheet
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

637P15623I2T

DigiKey Part Number
637P15623I2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
637P15623I2T
Description
XTAL OSC XO 156.2500MHZ LVPECL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
88mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.20.14934kr.20,149.34
Manufacturers Standard Package
Unit Price without VAT:kr.20.14934
Unit Price with VAT:kr.25.18668