
ECX-L37CN-250.000 | |
|---|---|
DigiKey Part Number | 50-ECX-L37CN-250.000-ND |
Manufacturer | |
Manufacturer Product Number | ECX-L37CN-250.000 |
Description | XTAL OSC XO 250 MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVDS | Current - Supply (Disable) (Max) 16mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL7050-250.000-3.3-25-X-T-TR | Raltron Electronics | 68 | 2151-CL7050-250.000-3.3-25-X-T-TRCT-ND | kr.34.62000 | Parametric Equivalent |
| SIT9122AI-2D1-33E250.000000 | SiTime | 0 | 1473-SIT9122AI-2D1-33E250.000000-ND | kr.69.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.33000 | kr.45.33 |
| 10 | kr.39.42200 | kr.394.22 |
| 25 | kr.37.27920 | kr.931.98 |
| 50 | kr.35.73980 | kr.1,786.99 |
| 100 | kr.34.26390 | kr.3,426.39 |
| 250 | kr.32.40756 | kr.8,101.89 |
| 500 | kr.31.07222 | kr.15,536.11 |
| 1.000 | kr.29.79363 | kr.29,793.63 |
| Unit Price without VAT: | kr.45.33000 |
|---|---|
| Unit Price with VAT: | kr.56.66250 |

