
SIT9122AI-2D1-33E250.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9122AI-2D1-33E250.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9122AI-2D1-33E250.000000 |
Description | MEMS OSC XO 250.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.94000 | kr.39.94 |
| 10 | kr.34.73100 | kr.347.31 |
| 25 | kr.32.84640 | kr.821.16 |
| 50 | kr.31.48960 | kr.1,574.48 |
| 100 | kr.30.18850 | kr.3,018.85 |
| 250 | kr.28.55308 | kr.7,138.27 |
| 500 | kr.27.37612 | kr.13,688.06 |
| 1.000 | kr.26.24906 | kr.26,249.06 |
| 2.500 | kr.24.83193 | kr.62,079.82 |
| Unit Price without VAT: | kr.39.94000 |
|---|---|
| Unit Price with VAT: | kr.49.92500 |




