Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-L35CN-75.000 | |
|---|---|
DigiKey Part Number | ECX-L35CN-75.000-ND |
Manufacturer | |
Manufacturer Product Number | ECX-L35CN-75.000 |
Description | XTAL OSC XO 75.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-L35CN-75.000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 18mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-2C1-33E75.000000 | SiTime | 0 | 1473-SIT9120AI-2C1-33E75.000000-ND | kr.38.42000 | Parametric Equivalent |
| SIT9120AI-2C2-33E75.000000 | SiTime | 0 | 1473-SIT9120AI-2C2-33E75.000000-ND | kr.36.26000 | Parametric Equivalent |
| XLL536075.000000I | Renesas Electronics Corporation | 0 | 800-XLL536075.000000ITR-ND | kr.10.33325 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.37.90100 | kr.379.01 |
| Unit Price without VAT: | kr.37.90100 |
|---|---|
| Unit Price with VAT: | kr.47.37625 |



