
SIT9120AI-2C2-33E75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C2-33E75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C2-33E75.000000 |
Description | MEMS OSC XO 75.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.26000 | kr.36.26 |
| 10 | kr.31.49700 | kr.314.97 |
| 25 | kr.29.78800 | kr.744.70 |
| 50 | kr.28.55780 | kr.1,427.89 |
| 100 | kr.27.37800 | kr.2,737.80 |
| 250 | kr.25.89432 | kr.6,473.58 |
| 500 | kr.24.82668 | kr.12,413.34 |
| 1.000 | kr.23.80442 | kr.23,804.42 |
| 2.500 | kr.22.52191 | kr.56,304.77 |
| Unit Price without VAT: | kr.36.26000 |
|---|---|
| Unit Price with VAT: | kr.45.32500 |

