Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-L22BN-156.250 | |
|---|---|
DigiKey Part Number | ECX-L22BN-156.250-ND |
Manufacturer | |
Manufacturer Product Number | ECX-L22BN-156.250 |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-L22BN-156.250 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG2520VGN 156.2500M-DJGPZA6 | EPSON | 0 | 114-SG2520VGN156.2500M-DJGPZA6TR-ND | kr.48.02550 | Parametric Equivalent |
| SIT9375AE-02A3-2510-156.250000E | SiTime | 0 | 1473-SIT9375AE-02A3-2510-156.250000ETR-ND | kr.32.56769 | Parametric Equivalent |
| SIT9375AI-02A3-2510-156.250000E | SiTime | 0 | 1473-SIT9375AI-02A3-2510-156.250000ETR-ND | kr.26.05379 | Parametric Equivalent |
| SIT9501AE-02A3-2510-156.250000E | SiTime | 0 | 1473-SIT9501AE-02A3-2510-156.250000ETR-ND | kr.37.45266 | Parametric Equivalent |
| SIT9501AI-02A3-2510-156.250000E | SiTime | 0 | 1473-SIT9501AI-02A3-2510-156.250000ETR-ND | kr.28.80972 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.44.53200 | kr.445.32 |
| Unit Price without VAT: | kr.44.53200 |
|---|---|
| Unit Price with VAT: | kr.55.66500 |



