
SG2520VGN 156.2500M-DJGPZA6 | |
|---|---|
DigiKey Part Number | 114-SG2520VGN156.2500M-DJGPZA6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG2520VGN 156.2500M-DJGPZA6 |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.033" (0.85mm) |
Output LVDS | Current - Supply (Disable) (Max) 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.48.02550 | kr.96,051.00 |
| Unit Price without VAT: | kr.48.02550 |
|---|---|
| Unit Price with VAT: | kr.60.03188 |

