
ECS-8FMX-160-TR | |
|---|---|
DigiKey Part Number | XC1334TR-ND - Tape & Reel (TR) XC1334CT-ND - Cut Tape (CT) XC1334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-8FMX-160-TR |
Description | XTAL OSC XO 16.0000MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FMX-160-TR Models |
Category | Output CMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±200ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Current - Supply (Max) 23mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SOJ, 5.08mm pitch |
Frequency | Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm) |
Function Enable/Disable | Height - Seated (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.45000 | kr.27.45 |
| 10 | kr.23.84500 | kr.238.45 |
| 25 | kr.22.55000 | kr.563.75 |
| 50 | kr.21.61820 | kr.1,080.91 |
| 100 | kr.20.72420 | kr.2,072.42 |
| 250 | kr.19.60024 | kr.4,900.06 |
| 500 | kr.19.28172 | kr.9,640.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.01663 | kr.18,016.63 |
| 2.000 | kr.17.27473 | kr.34,549.46 |
| 3.000 | kr.16.85546 | kr.50,566.38 |
| Unit Price without VAT: | kr.27.45000 |
|---|---|
| Unit Price with VAT: | kr.34.31250 |








