2.4576 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-8FMX-024-TR

DigiKey Part Number
XC1345TR-ND - Tape & Reel (TR)
XC1345CT-ND - Cut Tape (CT)
XC1345DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-8FMX-024-TR
Description
XTAL OSC XO 2.4576MHZ CMOS TTL
Customer Reference
Detailed Description
2.4576 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-8FMX-024-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS, TTL
Mfr
Voltage - Supply
5V
Series
Frequency Stability
±200ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Current - Supply (Max)
23mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SOJ, 5.08mm pitch
Frequency
Size / Dimension
0.551" L x 0.341" W (14.00mm x 8.65mm)
Function
Enable/Disable
Height - Seated (Max)
0.185" (4.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.302
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.14000kr.27.14
10kr.23.58500kr.235.85
25kr.22.30160kr.557.54
50kr.21.37980kr.1,068.99
100kr.20.49660kr.2,049.66
250kr.19.38492kr.4,846.23
500kr.19.04372kr.9,521.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.81895kr.17,818.95
2.000kr.17.08510kr.34,170.20
3.000kr.16.67035kr.50,011.05
Manufacturers Standard Package
Unit Price without VAT:kr.27.14000
Unit Price with VAT:kr.33.92500