ECS-8FM-120-TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 860
Unit Price: kr.27.58000
Datasheet
12 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-8FM-120-TR

DigiKey Part Number
XC640TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-8FM-120-TR
Description
XTAL OSC XO 12.0000MHZ CMOS TTL
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-8FM-120-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS, TTL
Mfr
Voltage - Supply
5V
Series
Frequency Stability
±200ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Current - Supply (Max)
23mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SOJ, 5.08mm pitch
Frequency
Size / Dimension
0.551" L x 0.341" W (14.00mm x 8.65mm)
Function
Enable/Disable
Height - Seated (Max)
0.185" (4.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-8FMX-120-TRECS Inc.86050-ECS-8FMX-120-TRCT-NDkr.27.58000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes