12 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-8FMX-120-TR

DigiKey Part Number
50-ECS-8FMX-120-TR-ND - Tape & Reel (TR)
50-ECS-8FMX-120-TRCT-ND - Cut Tape (CT)
50-ECS-8FMX-120-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-8FMX-120-TR
Description
XTAL OSC XO 12.0000MHZ CMOS TTL
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-8FMX-120-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS, TTL
Mfr
Voltage - Supply
5V
Series
Frequency Stability
±200ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Current - Supply (Max)
23mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SOJ, 5.08mm pitch
Frequency
Size / Dimension
0.551" L x 0.341" W (14.00mm x 8.65mm)
Function
Enable/Disable
Height - Seated (Max)
0.185" (4.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 860
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.58000kr.27.58
10kr.23.97800kr.239.78
25kr.22.67440kr.566.86
50kr.21.73600kr.1,086.80
100kr.20.83770kr.2,083.77
250kr.19.70724kr.4,926.81
500kr.19.40040kr.9,700.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.18.11528kr.18,115.28
2.000kr.17.36932kr.34,738.64
3.000kr.16.94771kr.50,843.13
Manufacturers Standard Package
Unit Price without VAT:kr.27.58000
Unit Price with VAT:kr.34.47500