Similar
Similar
Similar

ECS-80-18-5PXDS-TR | |
|---|---|
DigiKey Part Number | ECS-80-18-5PXDS-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-5PXDS-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-18-5PXDS-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-80-18-5PX-TR | ECS Inc. | 39.902 | XC1271CT-ND | kr.1.99000 | Similar |
| ECS-80-18-5PXDN-TR | ECS Inc. | 11.688 | XC1297CT-ND | kr.2.56000 | Similar |
| ECS-80-20-5G3XDS-TR | ECS Inc. | 75.753 | XC1494CT-ND | kr.3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.45118 | kr.2,451.18 |
| Unit Price without VAT: | kr.2.45118 |
|---|---|
| Unit Price with VAT: | kr.3.06398 |



