
ECS-80-20-5G3XDS-TR | |
|---|---|
DigiKey Part Number | XC1494TR-ND - Tape & Reel (TR) XC1494CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-80-20-5G3XDS-TR |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-20-5G3XDS-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.165" (4.20mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.21000 | kr.3.21 |
| 10 | kr.2.76300 | kr.27.63 |
| 25 | kr.2.61520 | kr.65.38 |
| 50 | kr.2.50640 | kr.125.32 |
| 100 | kr.2.40250 | kr.240.25 |
| 250 | kr.2.27220 | kr.568.05 |
| 500 | kr.2.17812 | kr.1,089.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.08793 | kr.2,087.93 |
| 2.000 | kr.2.00159 | kr.4,003.18 |
| 3.000 | kr.1.95274 | kr.5,858.22 |
| 5.000 | kr.1.89291 | kr.9,464.55 |
| 7.000 | kr.1.85452 | kr.12,981.64 |
| 10.000 | kr.1.81469 | kr.18,146.90 |
| Unit Price without VAT: | kr.3.21000 |
|---|---|
| Unit Price with VAT: | kr.4.01250 |

