
ECS-80-16-7S-TR | |
|---|---|
DigiKey Part Number | XC495TR-ND - Tape & Reel (TR) XC495CT-ND - Cut Tape (CT) XC495DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-16-7S-TR |
Description | CRYSTAL 8.0000MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 16pF 80 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-16-7S-TR Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-80-16-7SX-TR | ECS Inc. | 7.497 | XC1200CT-ND | kr.23.58000 | Similar |
| ECS-80-18-7SX-TR | ECS Inc. | 8.611 | XC2041-1-ND | kr.23.46000 | Similar |
| ECS-80-20-7SX-TR | ECS Inc. | 1.000 | 50-ECS-80-20-7SX-TRCT-ND | kr.26.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.50000 | kr.26.50 |
| 10 | kr.23.05200 | kr.230.52 |
| 25 | kr.21.80200 | kr.545.05 |
| 50 | kr.20.89920 | kr.1,044.96 |
| 100 | kr.20.03570 | kr.2,003.57 |
| 250 | kr.19.40040 | kr.4,850.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.41852 | kr.17,418.52 |
| 2.000 | kr.16.70121 | kr.33,402.42 |
| 3.000 | kr.16.29583 | kr.48,887.49 |
| Unit Price without VAT: | kr.26.50000 |
|---|---|
| Unit Price with VAT: | kr.33.12500 |

