
ECS-80-18-7SX-TR | |
|---|---|
DigiKey Part Number | XC2041-2-ND - Tape & Reel (TR) XC2041-1-ND - Cut Tape (CT) XC2041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-7SX-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 100 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-18-7SX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.30000 | kr.23.30 |
| 10 | kr.20.23000 | kr.202.30 |
| 25 | kr.19.12840 | kr.478.21 |
| 50 | kr.18.33860 | kr.916.93 |
| 100 | kr.17.58020 | kr.1,758.02 |
| 250 | kr.16.72600 | kr.4,181.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.10458 | kr.15,104.58 |
| 2.000 | kr.14.62935 | kr.29,258.70 |
| 3.000 | kr.14.29724 | kr.42,891.72 |
| Unit Price without VAT: | kr.23.30000 |
|---|---|
| Unit Price with VAT: | kr.29.12500 |

