
ECS-400-9-36B-CKY-TR | |
|---|---|
DigiKey Part Number | XC3060TR-ND - Tape & Reel (TR) XC3060CT-ND - Cut Tape (CT) XC3060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-9-36B-CKY-TR |
Description | CRYSTAL 40.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 9pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-9-36B-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.60500 | kr.26.05 |
| 25 | kr.2.46280 | kr.61.57 |
| 50 | kr.2.36040 | kr.118.02 |
| 100 | kr.2.26300 | kr.226.30 |
| 250 | kr.2.13992 | kr.534.98 |
| 500 | kr.2.05146 | kr.1,025.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.96653 | kr.1,966.53 |
| 2.000 | kr.1.88519 | kr.3,770.38 |
| 3.000 | kr.1.83917 | kr.5,517.51 |
| 5.000 | kr.1.78282 | kr.8,914.10 |
| 7.000 | kr.1.74665 | kr.12,226.55 |
| 10.000 | kr.1.70913 | kr.17,091.30 |
| 12.000 | kr.1.69027 | kr.20,283.24 |
| 24.000 | kr.1.62047 | kr.38,891.28 |
| 25.000 | kr.1.61645 | kr.40,411.25 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |









