FW400WFQA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.12.81961
Datasheet

Similar


Aker Technology Corp
In Stock: 960
Unit Price: kr.2.79000
Datasheet
40 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FW400WFQA1

DigiKey Part Number
FW400WFQA1TR-ND - Tape & Reel (TR)
FW400WFQA1CT-ND - Cut Tape (CT)
FW400WFQA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FW400WFQA1
Description
CRYSTAL 40.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
40 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM13W-40.0000MHZ-8-N1U-T5Abracon LLC0ABM13W-40.0000MHZ-8-N1U-T5-NDkr.12.81961Similar
C1E-40.000-8-1010-RAker Technology Corp9603997-C1E-40.000-8-1010-RCT-NDkr.2.79000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.5.51600kr.55.16
25kr.5.21640kr.130.41
50kr.5.00100kr.250.05
100kr.4.79430kr.479.43
250kr.4.53412kr.1,133.53
500kr.4.34646kr.2,173.23
1.000kr.4.16677kr.4,166.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.89718kr.11,691.54
6.000kr.3.73629kr.22,417.74
9.000kr.3.64532kr.32,807.88
15.000kr.3.53394kr.53,009.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500