Similar
Direct
Direct
Parametric Equivalent

ECS-3953M-100-BN-TR | |
|---|---|
DigiKey Part Number | XC334TR-ND - Tape & Reel (TR) XC334CT-ND - Cut Tape (CT) XC334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-100-BN-TR |
Description | XTAL OSC XO 10.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-100-BN-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-3953M-100-AU-TR | ECS Inc. | 7.584 | XC1445CT-ND | kr.11.03000 | Similar |
| ASV-10.000MHZ-LCS-T | Abracon LLC | 0 | 535-13490-2-ND | kr.5.64564 | Direct |
| CE3392-10.000 | Crystek Corporation | 0 | CE3392-10.000-ND | kr.9.15547 | Direct |
| LFSPXO019928 | IQD Frequency Products | 284 | 1923-LFSPXO019928CT-ND | kr.11.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.10.62000 | kr.106.20 |
| 25 | kr.10.04520 | kr.251.13 |
| 50 | kr.9.62920 | kr.481.46 |
| 100 | kr.9.23100 | kr.923.10 |
| 250 | kr.8.72968 | kr.2,182.42 |
| 500 | kr.8.36880 | kr.4,184.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.02308 | kr.8,023.08 |
| 2.000 | kr.7.69188 | kr.15,383.76 |
| 3.000 | kr.7.50468 | kr.22,514.04 |
| 5.000 | kr.7.27543 | kr.36,377.15 |
| 7.000 | kr.7.12839 | kr.49,898.73 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |





