

LFSPXO019928 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO019928TR-ND - Tape & Reel (TR) 1923-LFSPXO019928CT-ND - Cut Tape (CT) 1923-LFSPXO019928DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO019928 |
Description | XTAL OSC XO 10.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO019928 Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 7mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 10 | kr.9.85200 | kr.98.52 |
| 25 | kr.9.31720 | kr.232.93 |
| 50 | kr.8.93060 | kr.446.53 |
| 100 | kr.8.56150 | kr.856.15 |
| 250 | kr.8.09644 | kr.2,024.11 |
| 500 | kr.7.76180 | kr.3,880.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.44107 | kr.7,441.07 |
| 2.000 | kr.7.13383 | kr.14,267.66 |
| 3.000 | kr.6.96016 | kr.20,880.48 |
| 5.000 | kr.6.74754 | kr.33,737.70 |
| 7.000 | kr.6.61109 | kr.46,277.63 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |

