32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-7-34B-C-TR

DigiKey Part Number
XC1948TR-ND - Tape & Reel (TR)
XC1948CT-ND - Cut Tape (CT)
XC1948DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-7-34B-C-TR
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-7-34B-C-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-.327-6-12-C-TRECS Inc.10.540XC2291CT-NDkr.4.31000Similar
ECS-.327-7-12-C-TRECS Inc.28.378XC2290CT-NDkr.4.44000Similar
ECS-.327-7-16-C-TRECS Inc.64.148XC2842CT-NDkr.6.02000Similar
ECS-.327-9-12-C-TRECS Inc.2.796XC2289CT-NDkr.4.31000Similar
ECS-.327-9-12R-C-TRECS Inc.10.169XC2744CT-NDkr.4.76000Similar
In-Stock: 107.557
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.3.06200kr.30.62
25kr.2.89360kr.72.34
50kr.2.77440kr.138.72
100kr.2.65960kr.265.96
250kr.2.51544kr.628.86
500kr.2.41122kr.1,205.61
1.000kr.2.31150kr.2,311.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.16183kr.6,485.49
6.000kr.2.07247kr.12,434.82
9.000kr.2.02195kr.18,197.55
15.000kr.1.96007kr.29,401.05
21.000kr.1.92038kr.40,327.98
30.000kr.1.89459kr.56,837.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750