
ECS-.327-12.5-49-TR | |
|---|---|
DigiKey Part Number | XC2741TR-ND - Tape & Reel (TR) XC2741CT-ND - Cut Tape (CT) XC2741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-49-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-49-TR Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (4.1x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.161" L x 0.059" W (4.10mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.327-12.5-34RR-TR | ECS Inc. | 15.990 | XC2294CT-ND | kr.0.93000 | Similar |
| ECS-.327-9-34QN-TR | ECS Inc. | 13.634 | 50-ECS-.327-9-34QN-TRCT-ND | kr.0.60000 | Similar |
| ECS-.327-9-34R-TR | ECS Inc. | 10.530 | XC2125CT-ND | kr.0.54000 | Similar |
| ECS-.327-9-34RR-TR | ECS Inc. | 13.360 | XC2295CT-ND | kr.0.92000 | Similar |
| 9HT10-32.768KDZC-T | TXC CORPORATION | 4.859 | 887-1505-1-ND | kr.0.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.5.76300 | kr.57.63 |
| 25 | kr.5.44720 | kr.136.18 |
| 50 | kr.5.22280 | kr.261.14 |
| 100 | kr.5.00670 | kr.500.67 |
| 250 | kr.4.73496 | kr.1,183.74 |
| 500 | kr.4.53906 | kr.2,269.53 |
| 1.000 | kr.4.35140 | kr.4,351.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.06988 | kr.12,209.64 |
| 6.000 | kr.3.90186 | kr.23,411.16 |
| 9.000 | kr.3.80687 | kr.34,261.83 |
| 15.000 | kr.3.69059 | kr.55,358.85 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |















