
ECS-.327-12.5-34RR-TR | |
|---|---|
DigiKey Part Number | XC2294TR-ND - Tape & Reel (TR) XC2294CT-ND - Cut Tape (CT) XC2294DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-34RR-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 40 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-34RR-TR Models |
Category | ESR (Equivalent Series Resistance) 40 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.6.00400 | kr.60.04 |
| 25 | kr.5.67800 | kr.141.95 |
| 50 | kr.5.44360 | kr.272.18 |
| 100 | kr.5.21780 | kr.521.78 |
| 250 | kr.4.93456 | kr.1,233.64 |
| 500 | kr.4.73052 | kr.2,365.26 |
| 1.000 | kr.4.53494 | kr.4,534.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.24157 | kr.12,724.71 |
| 6.000 | kr.4.06651 | kr.24,399.06 |
| 9.000 | kr.3.96753 | kr.35,707.77 |
| 15.000 | kr.3.84633 | kr.57,694.95 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |






















