
FC-135R 32.7680KF-A0 | |
|---|---|
DigiKey Part Number | 114-FC-135R32.7680KF-A0TR-ND - Tape & Reel (TR) 114-FC-135R32.7680KF-A0CT-ND - Cut Tape (CT) 114-FC-135R32.7680KF-A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135R 32.7680KF-A0 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.65800 | kr.36.58 |
| 25 | kr.3.46160 | kr.86.54 |
| 50 | kr.3.31840 | kr.165.92 |
| 100 | kr.3.18080 | kr.318.08 |
| 250 | kr.3.00820 | kr.752.05 |
| 500 | kr.2.88368 | kr.1,441.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.74427 | kr.2,744.27 |
| 2.000 | kr.2.63079 | kr.5,261.58 |
| 3.000 | kr.2.56660 | kr.7,699.80 |
| 5.000 | kr.2.48801 | kr.12,440.05 |
| 7.000 | kr.2.43757 | kr.17,062.99 |
| 10.000 | kr.2.38525 | kr.23,852.50 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

