
ECS-3225MVQ-1000-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3225MVQ-1000-CN-TR-ND - Tape & Reel (TR) 50-ECS-3225MVQ-1000-CN-CT-ND - Cut Tape (CT) 50-ECS-3225MVQ-1000-CN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MVQ-1000-CN-TR |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MVQ-1000-CN-TR Models |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
Voltage - Supply 1.7V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.8.19800 | kr.81.98 |
| 25 | kr.7.75240 | kr.193.81 |
| 50 | kr.7.43180 | kr.371.59 |
| 100 | kr.7.12360 | kr.712.36 |
| 250 | kr.6.73688 | kr.1,684.22 |
| 500 | kr.6.45830 | kr.3,229.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.19139 | kr.6,191.39 |
| 2.000 | kr.5.93567 | kr.11,871.34 |
| 3.000 | kr.5.79113 | kr.17,373.39 |
| 5.000 | kr.5.61407 | kr.28,070.35 |
| 7.000 | kr.5.50051 | kr.38,503.57 |
| 10.000 | kr.5.38267 | kr.53,826.70 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |









