
ECS-320-12-37B2-CKM-TR | |
---|---|
DigiKey Part Number | 50-ECS-320-12-37B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-320-12-37B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-320-12-37B2-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-12-37B2-CKM-TR |
Description | CRYSTAL 32 MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-12-37B2-CKM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.43000 | kr.2.43 |
10 | kr.2.09300 | kr.20.93 |
25 | kr.1.97640 | kr.49.41 |
50 | kr.1.89560 | kr.94.78 |
100 | kr.1.81700 | kr.181.70 |
250 | kr.1.71828 | kr.429.57 |
500 | kr.1.64724 | kr.823.62 |
1.000 | kr.1.57907 | kr.1,579.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.30793 | kr.3,923.79 |
6.000 | kr.1.21904 | kr.7,314.24 |
Unit Price without VAT: | kr.2.43000 |
---|---|
Unit Price with VAT: | kr.3.03750 |