
ECS-320-12-37B-7KM-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-320-12-37B-7KM-TR3TR-ND - Tape & Reel (TR) 50-ECS-320-12-37B-7KM-TR3CT-ND - Cut Tape (CT) 50-ECS-320-12-37B-7KM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-12-37B-7KM-TR3 |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-12-37B-7KM-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.82000 | kr.2.82 |
10 | kr.2.06700 | kr.20.67 |
25 | kr.1.76400 | kr.44.10 |
50 | kr.1.64360 | kr.82.18 |
100 | kr.1.56670 | kr.156.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.39458 | kr.4,183.74 |
6.000 | kr.1.29198 | kr.7,751.88 |
9.000 | kr.1.28000 | kr.11,520.00 |
Unit Price without VAT: | kr.2.82000 |
---|---|
Unit Price with VAT: | kr.3.52500 |