Parametric Equivalent
Parametric Equivalent

ECS-300-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2525TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-300-18-33-JGN-TR |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-300-18-33-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830059646 | Würth Elektronik | 1.960 | 732-830059646CT-ND | kr.3.74000 | Parametric Equivalent |
| ABM8-30.000MHZ-D2Y-T | Abracon LLC | 43 | 535-ABM8-30.000MHZ-D2Y-TCT-ND | kr.3.04000 | Parametric Equivalent |
| LFXTAL059646 | IQD Frequency Products | 507 | 1923-LFXTAL059646CT-ND | kr.3.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.20771 | kr.2,207.71 |
| Unit Price without VAT: | kr.2.20771 |
|---|---|
| Unit Price with VAT: | kr.2.75964 |




