30 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

LFXTAL059646

DigiKey Part Number
1923-LFXTAL059646TR-ND - Tape & Reel (TR)
1923-LFXTAL059646CT-ND - Cut Tape (CT)
1923-LFXTAL059646DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL059646
Description
CRYSTAL 30.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL059646 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
830059646Würth Elektronik1.960732-830059646CT-NDkr.3.74000Parametric Equivalent
ABM8-30.000MHZ-D2Y-TAbracon LLC43535-ABM8-30.000MHZ-D2Y-TCT-NDkr.3.04000Parametric Equivalent
In-Stock: 507
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.3.24600kr.32.46
25kr.3.06600kr.76.65
50kr.2.94040kr.147.02
100kr.2.81880kr.281.88
250kr.2.66560kr.666.40
500kr.2.55540kr.1,277.70
1.000kr.2.44965kr.2,449.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.29102kr.6,873.06
6.000kr.2.19632kr.13,177.92
9.000kr.2.14279kr.19,285.11
15.000kr.2.07722kr.31,158.30
21.000kr.2.03515kr.42,738.15
30.000kr.1.99151kr.59,745.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500