
ABM8-27.000MHZ-20-R40-B-T | |
|---|---|
DigiKey Part Number | 535-ABM8-27.000MHZ-20-R40-B-TTR-ND - Tape & Reel (TR) 535-ABM8-27.000MHZ-20-R40-B-TCT-ND - Cut Tape (CT) 535-ABM8-27.000MHZ-20-R40-B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-27.000MHZ-20-R40-B-T |
Description | CRYSTAL 27.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-27.000MHZ-20-R40-B-T Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-270-20-33-TR | ECS Inc. | 5.393 | XC1143CT-ND | kr.4.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.82100 | kr.28.21 |
| 25 | kr.2.66800 | kr.66.70 |
| 50 | kr.2.55760 | kr.127.88 |
| 100 | kr.2.45170 | kr.245.17 |
| 250 | kr.2.31816 | kr.579.54 |
| 500 | kr.2.22230 | kr.1,111.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.13030 | kr.2,130.30 |
| 2.000 | kr.2.04221 | kr.4,084.42 |
| 3.000 | kr.1.99237 | kr.5,977.11 |
| 5.000 | kr.1.93133 | kr.9,656.65 |
| 7.000 | kr.1.89216 | kr.13,245.12 |
| 10.000 | kr.1.85152 | kr.18,515.20 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

