ECS-270-10-37Q-EN-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: kr.2.64854
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: kr.2.75733
Datasheet

Similar


Ecliptek
In Stock: 2.658
Unit Price: kr.4.63000
Datasheet
27 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-270-10-37Q-EN-TR

DigiKey Part Number
ECS-270-10-37Q-EN-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-270-10-37Q-EN-TR
Description
CRYSTAL 27.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-270-10-37Q-EN-TR Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-270-10-37Q-EP-TRECS Inc.0ECS-270-10-37Q-EP-TR-NDkr.2.64854Parametric Equivalent
ECS-270-10-37Q-ES-TRECS Inc.0XC2167TR-NDkr.2.75733Parametric Equivalent
EB1216YA10-27.000M TREcliptek2.6582773-EB1216YA10-27.000MCT-NDkr.4.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.54836kr.7,645.08
Manufacturers Standard Package
Unit Price without VAT:kr.2.54836
Unit Price with VAT:kr.3.18545