New at DigiKey
40 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2520SMVQ-400-DS-TR

DigiKey Part Number
50-ECS-2520SMVQ-400-DS-TR-ND - Tape & Reel (TR)
50-ECS-2520SMVQ-400-DS-TRCT-ND - Cut Tape (CT)
50-ECS-2520SMVQ-400-DS-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520SMVQ-400-DS-TR
Description
XTAL OSC XO 40.000MHZ HCMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10mA
Part Status
Active
Ratings
AEC-Q200
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 875
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.54000kr.11.54
10kr.10.03000kr.100.30
25kr.9.48480kr.237.12
50kr.9.09280kr.454.64
100kr.8.71620kr.871.62
250kr.8.24300kr.2,060.75
500kr.7.90230kr.3,951.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.57586kr.7,575.86
2.000kr.7.26311kr.14,526.22
3.000kr.7.08628kr.21,258.84
5.000kr.6.86978kr.34,348.90
7.000kr.6.73089kr.47,116.23
Manufacturers Standard Package
Unit Price without VAT:kr.11.54000
Unit Price with VAT:kr.14.42500