50 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
ECS-2520MV MultiVolt™ Oscillator | Datasheet Preview

ECS-2520MV-500-CN-TR

DigiKey Part Number
XC2759TR-ND - Tape & Reel (TR)
XC2759CT-ND - Cut Tape (CT)
XC2759DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520MV-500-CN-TR
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2520MV-500-CN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
8mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-2520MV-500-DN-TRECS Inc.1.18750-ECS-2520MV-500-DN-TRCT-NDkr.8.50000Parametric Equivalent
ECS-2520MVQ-500-CN-TRECS Inc.4.00850-ECS-2520MVQ-500-CN-CT-NDkr.8.12000Parametric Equivalent
In-Stock: 1.883
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.31000kr.8.31
10kr.7.24700kr.72.47
25kr.6.84960kr.171.24
50kr.6.56700kr.328.35
100kr.6.29560kr.629.56
250kr.5.95328kr.1,488.32
500kr.5.70714kr.2,853.57
1.000kr.5.47123kr.5,471.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.11739kr.15,352.17
6.000kr.4.90623kr.29,437.38
9.000kr.4.78685kr.43,081.65
Manufacturers Standard Package
Unit Price without VAT:kr.8.31000
Unit Price with VAT:kr.10.38750