50 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
ECS-2520MV MultiVolt™ Oscillator | Datasheet Preview

ECS-2520MV-500-DN-TR

DigiKey Part Number
50-ECS-2520MV-500-DN-TR-ND - Tape & Reel (TR)
50-ECS-2520MV-500-DN-TRCT-ND - Cut Tape (CT)
50-ECS-2520MV-500-DN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520MV-500-DN-TR
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2520MV-500-DN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
8.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
HCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.187
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.50000kr.8.50
10kr.7.36700kr.73.67
25kr.6.96640kr.174.16
50kr.6.67860kr.333.93
100kr.6.40280kr.640.28
250kr.6.05496kr.1,513.74
500kr.5.80452kr.2,902.26
1.000kr.5.56462kr.5,564.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.20474kr.15,614.22
6.000kr.4.99000kr.29,940.00
9.000kr.4.86859kr.43,817.31
Manufacturers Standard Package
Unit Price without VAT:kr.8.50000
Unit Price with VAT:kr.10.62500