ECS-2520MV-1000-BN-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 4.897
Unit Price: kr.11.03000
Datasheet
100 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
ECS-2520MV MultiVolt™ Oscillator | Datasheet Preview

ECS-2520MV-1000-BN-TR

DigiKey Part Number
50-ECS-2520MV-1000-BN-TR-ND - Tape & Reel (TR)
50-ECS-2520MV-1000-BN-TRCT-ND - Cut Tape (CT)
50-ECS-2520MV-1000-BN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520MV-1000-BN-TR
Description
XTAL OSC XO 100.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
40mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
HCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-2520MVQ-1000-BN-TRECS Inc.4.89750-ECS-2520MVQ-1000-BN-CT-NDkr.11.03000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.49000kr.12.49
10kr.10.86000kr.108.60
25kr.10.26840kr.256.71
50kr.9.84340kr.492.17
100kr.9.43580kr.943.58
250kr.8.92316kr.2,230.79
500kr.8.55444kr.4,277.22
1.000kr.8.20111kr.8,201.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.67125kr.23,013.75
6.000kr.7.35506kr.44,130.36
Manufacturers Standard Package
Unit Price without VAT:kr.12.49000
Unit Price with VAT:kr.15.61250