
ECS-2520MVQ-1000-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVQ-1000-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVQ-1000-BN-CT-ND - Cut Tape (CT) 50-ECS-2520MVQ-1000-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVQ-1000-BN-TR |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVQ-1000-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.9.39100 | kr.93.91 |
| 25 | kr.8.88040 | kr.222.01 |
| 50 | kr.8.51280 | kr.425.64 |
| 100 | kr.8.16050 | kr.816.05 |
| 250 | kr.7.71756 | kr.1,929.39 |
| 500 | kr.7.39866 | kr.3,699.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.74277 | kr.6,742.77 |
| 3.000 | kr.6.63453 | kr.19,903.59 |
| 5.000 | kr.6.43179 | kr.32,158.95 |
| 7.000 | kr.6.30171 | kr.44,111.97 |
| 10.000 | kr.6.16679 | kr.61,667.90 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |








