
ECS-250-8-37QZ-AES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-8-37QZ-AES-TR-ND - Tape & Reel (TR) 50-ECS-250-8-37QZ-AES-TRCT-ND - Cut Tape (CT) 50-ECS-250-8-37QZ-AES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-37QZ-AES-TR |
Description | CRYSTAL 25.000 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-8-37Q-RES-TR | ECS Inc. | 2.855 | 50-ECS-250-8-37Q-RES-TRCT-ND | kr.3.11000 | Parametric Equivalent |
| FC1BAEBDI25.0-T1 | Fox Electronics | 1.000 | 631-FC1BAEBDI25.0-T1CT-ND | kr.2.54830 | Parametric Equivalent |
| Q 25,0-JXS21P4-8-10/50-T3-FU-AEC-LF | Jauch Quartz | 3.000 | 1908-Q25,0-JXS21P4-8-10/50-T3-FU-AEC-LFCT-ND | kr.4.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.43107 | kr.2,431.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.74700 | kr.37.47 |
| 25 | kr.3.53000 | kr.88.25 |
| 50 | kr.3.23220 | kr.161.61 |
| 100 | kr.2.96270 | kr.296.27 |
| 500 | kr.2.95406 | kr.1,477.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.63300 | kr.36.33 |
| 50 | kr.2.98860 | kr.149.43 |
| 100 | kr.2.82000 | kr.282.00 |
| 500 | kr.2.62692 | kr.1,313.46 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

