25 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-8-37Q-RES-TR

DigiKey Part Number
50-ECS-250-8-37Q-RES-TR-ND - Tape & Reel (TR)
50-ECS-250-8-37Q-RES-TRCT-ND - Cut Tape (CT)
50-ECS-250-8-37Q-RES-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-8-37Q-RES-TR
Description
CRYSTAL 25.000 MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.022" (0.55mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q 25,0-JXS21P4-8-10/50-T3-FU-AEC-LFJauch Quartz3.0001908-Q25,0-JXS21P4-8-10/50-T3-FU-AEC-LFCT-NDkr.4.88000Parametric Equivalent
In-Stock: 2.855
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.71400kr.27.14
25kr.2.56640kr.64.16
50kr.2.46000kr.123.00
100kr.2.35850kr.235.85
250kr.2.23040kr.557.60
500kr.2.13810kr.1,069.05
1.000kr.2.04960kr.2,049.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.91686kr.5,750.58
6.000kr.1.83761kr.11,025.66
9.000kr.1.79279kr.16,135.11
15.000kr.1.73791kr.26,068.65
21.000kr.1.70270kr.35,756.70
30.000kr.1.66618kr.49,985.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750