
ECS-250-20-28A-F-TR | |
|---|---|
DigiKey Part Number | XC776TR-ND - Tape & Reel (TR) XC776CT-ND - Cut Tape (CT) XC776DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-20-28A-F-TR |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-20-28A-F-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.197" (5.00mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-18-28AX | ECS Inc. | 968 | 50-ECS-250-18-28AXCT-ND | kr.7.04000 | Similar |
| ECS-250-18-5P-F-TR | ECS Inc. | 1.000 | XC745CT-ND | kr.4.50000 | Similar |
| ECS-250-18-5PX-F-TR | ECS Inc. | 18.602 | XC1305CT-ND | kr.1.46000 | Similar |
| ECS-250-20-5PVX | ECS Inc. | 193 | XC1606CT-ND | kr.10.33000 | Similar |
| ECS-250-20-28AX-F-TR | ECS Inc. | 1.747 | XC1327CT-ND | kr.6.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.7.32300 | kr.73.23 |
| 25 | kr.6.92320 | kr.173.08 |
| 50 | kr.6.63680 | kr.331.84 |
| 100 | kr.6.36220 | kr.636.22 |
| 250 | kr.6.01692 | kr.1,504.23 |
| 500 | kr.5.76800 | kr.2,884.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.52962 | kr.5,529.62 |
| 2.000 | kr.5.30123 | kr.10,602.46 |
| 3.000 | kr.5.17207 | kr.15,516.21 |
| 5.000 | kr.5.01393 | kr.25,069.65 |
| 7.000 | kr.4.91249 | kr.34,387.43 |
| 10.000 | kr.4.80722 | kr.48,072.20 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

