
ECS-250-20-28AX-F-TR | |
|---|---|
DigiKey Part Number | XC1327TR-ND - Tape & Reel (TR) XC1327CT-ND - Cut Tape (CT) XC1327DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-20-28AX-F-TR |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-20-28AX-F-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.197" (5.00mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-18-5PX-F-TR | ECS Inc. | 18.602 | XC1305CT-ND | kr.1.46000 | Similar |
| ECS-250-20-28A-F-TR | ECS Inc. | 1.500 | XC776CT-ND | kr.8.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.6.08600 | kr.60.86 |
| 25 | kr.5.75400 | kr.143.85 |
| 50 | kr.5.51580 | kr.275.79 |
| 100 | kr.5.28690 | kr.528.69 |
| 250 | kr.4.99996 | kr.1,249.99 |
| 500 | kr.4.79304 | kr.2,396.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.59485 | kr.4,594.85 |
| 2.000 | kr.4.40500 | kr.8,810.00 |
| 3.000 | kr.4.29763 | kr.12,892.89 |
| 5.000 | kr.4.16619 | kr.20,830.95 |
| 7.000 | kr.4.08183 | kr.28,572.81 |
| 10.000 | kr.3.99432 | kr.39,943.20 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |


