25 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US - 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-18-28AX

DigiKey Part Number
50-ECS-250-18-28AXTR-ND - Tape & Reel (TR)
50-ECS-250-18-28AXCT-ND - Cut Tape (CT)
50-ECS-250-18-28AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-18-28AX
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US - 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-18-28AX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Size / Dimension
0.492" L x 0.191" W (12.50mm x 4.85mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.197" (5.00mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-250-18-5P-F-TRECS Inc.1.000XC745CT-NDkr.4.50000Similar
ECS-250-18-5PX-F-TRECS Inc.18.602XC1305CT-NDkr.1.46000Similar
ECS-250-20-28A-F-TRECS Inc.1.500XC776CT-NDkr.8.43000Similar
ECS-250-20-28AX-F-TRECS Inc.1.747XC1327CT-NDkr.6.97000Similar
ECS-250-20-5PVXECS Inc.193XC1606CT-NDkr.10.33000Similar
In-Stock: 968
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.6.12400kr.61.24
25kr.5.79240kr.144.81
50kr.5.55380kr.277.69
100kr.5.32370kr.532.37
250kr.5.03420kr.1,258.55
500kr.4.82600kr.2,413.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.62649kr.4,626.49
2.000kr.4.43534kr.8,870.68
3.000kr.4.32724kr.12,981.72
5.000kr.4.19485kr.20,974.25
7.000kr.4.10995kr.28,769.65
10.000kr.4.02182kr.40,218.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000