Similar
Parametric Equivalent

ECS-245.7-10-36Q-EP-TR | |
|---|---|
DigiKey Part Number | ECS-245.7-10-36Q-EP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-245.7-10-36Q-EP-TR |
Description | CRYSTAL 24.5760MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-245.7-10-36Q-EP-TR Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-245.7-10-37Q-EP-TR | ECS Inc. | 0 | ECS-245.7-10-37Q-EP-TR-ND | kr.2.64854 | Similar |
| ECS-245.7-10-36Q-ES-TR | ECS Inc. | 2.499 | XC2184CT-ND | kr.3.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.72352 | kr.11,170.56 |
| Unit Price without VAT: | kr.3.72352 |
|---|---|
| Unit Price with VAT: | kr.4.65440 |



