Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECS-245.7-10-37Q-EP-TR | |
|---|---|
DigiKey Part Number | ECS-245.7-10-37Q-EP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-245.7-10-37Q-EP-TR |
Description | CRYSTAL 24.5760MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-245.7-10-37Q-EP-TR Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-245.7-10-37Q-ES-TR | ECS Inc. | 0 | XC2165TR-ND | kr.2.47518 | Parametric Equivalent |
| ABM11AIG-24.576MHZ-4Z-T3 | Abracon LLC | 71 | 535-13372-1-ND | kr.8.43000 | Parametric Equivalent |
| SA20424CF35HAR | CTS-Frequency Controls | 0 | 110-SA20424CF35HARTR-ND | kr.3.05375 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.64854 | kr.7,945.62 |
| Unit Price without VAT: | kr.2.64854 |
|---|---|
| Unit Price with VAT: | kr.3.31068 |




