22.1184 MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-221-18-7SX-TR

DigiKey Part Number
XC2027-2-ND - Tape & Reel (TR)
XC2027-1-ND - Cut Tape (CT)
XC2027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-221-18-7SX-TR
Description
CRYSTAL 22.1184MHZ 18PF SMD
Customer Reference
Detailed Description
22.1184 MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-221-18-7SX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
22.1184 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.944
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.99000kr.23.99
10kr.20.82700kr.208.27
25kr.19.69840kr.492.46
50kr.18.88300kr.944.15
100kr.18.10260kr.1,810.26
250kr.17.27000kr.4,317.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.15.73723kr.15,737.23
2.000kr.15.08900kr.30,178.00
3.000kr.14.72251kr.44,167.53
Manufacturers Standard Package
Unit Price without VAT:kr.23.99000
Unit Price with VAT:kr.29.98750