New at DigiKey
12.288 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2016MV-122.8-BN-TR

DigiKey Part Number
50-ECS-2016MV-122.8-BN-TR-ND - Tape & Reel (TR)
50-ECS-2016MV-122.8-BN-TRCT-ND - Cut Tape (CT)
50-ECS-2016MV-122.8-BN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2016MV-122.8-BN-TR
Description
XTAL OSC XO 12.288MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.288 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
1.6V ~ 3.6V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
6mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 978
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.5.52200kr.55.22
25kr.5.22160kr.130.54
50kr.5.00480kr.250.24
100kr.4.79750kr.479.75
250kr.4.53692kr.1,134.23
500kr.4.34924kr.2,174.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.16937kr.4,169.37
2.000kr.3.99706kr.7,994.12
3.000kr.3.89963kr.11,698.89
5.000kr.3.78028kr.18,901.40
7.000kr.3.70372kr.25,926.04
10.000kr.3.62429kr.36,242.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500