009162006501150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009162006501150

DigiKey Part Number
478-5346-2-ND - Tape & Reel (TR)
478-5346-1-ND - Cut Tape (CT)
478-5346-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009162006501150
Description
CONN MICRO SD/SIM CARD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Card Connector Combo - microSD™, SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Combo - microSD™, SIM
Number of Positions
6
Connector Type
Connector and Ejector
Insertion, Removal Method
Multiple
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Height Above Board
0.106" (2.70mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.416
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.06000kr.22.06
10kr.18.73700kr.187.37
25kr.17.55960kr.438.99
50kr.16.72100kr.836.05
100kr.15.92180kr.1,592.18
250kr.14.92452kr.3,731.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.14.15656kr.9,909.59
1.400kr.13.48129kr.18,873.81
2.100kr.13.10140kr.27,512.94
3.500kr.12.63811kr.44,233.38
4.900kr.12.34202kr.60,475.90
Manufacturers Standard Package
Unit Price without VAT:kr.22.06000
Unit Price with VAT:kr.27.57500