
ECS-200-S-28A-TR | |
---|---|
DigiKey Part Number | XC771TR-ND - Tape & Reel (TR) XC771CT-ND - Cut Tape (CT) XC771DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-S-28A-TR |
Description | CRYSTAL 20.0000MHZ SERIES SMD |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal Series 30 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-S-28A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.191" W (12.50mm x 4.85mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.51000 | kr.8.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.5.58195 | kr.5,581.95 |
Unit Price without VAT: | kr.8.51000 |
---|---|
Unit Price with VAT: | kr.10.63750 |