
ECS-200-S-28AX-TR | |
---|---|
DigiKey Part Number | 50-ECS-200-S-28AX-TR-ND - Tape & Reel (TR) 50-ECS-200-S-28AX-TRCT-ND - Cut Tape (CT) 50-ECS-200-S-28AX-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-S-28AX-TR |
Description | CRYSTAL 20 MHZ SERIES SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal Series 30 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.191" W (12.50mm x 4.85mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.10000 | kr.7.10 |
10 | kr.6.18200 | kr.61.82 |
25 | kr.5.84720 | kr.146.18 |
50 | kr.5.60640 | kr.280.32 |
100 | kr.5.37410 | kr.537.41 |
250 | kr.5.08184 | kr.1,270.46 |
500 | kr.4.87168 | kr.2,435.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.4.67027 | kr.4,670.27 |
2.000 | kr.4.47731 | kr.8,954.62 |
3.000 | kr.4.36819 | kr.13,104.57 |
5.000 | kr.4.23455 | kr.21,172.75 |
7.000 | kr.4.14885 | kr.29,041.95 |
10.000 | kr.4.05988 | kr.40,598.80 |
12.000 | kr.4.01518 | kr.48,182.16 |
Unit Price without VAT: | kr.7.10000 |
---|---|
Unit Price with VAT: | kr.8.87500 |